
CL31A226KOCLFNC | |
|---|---|
DigiKey Part Number | 1276-2725-2-ND - Tape & Reel (TR) 1276-2725-1-ND - Cut Tape (CT) 1276-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOCLFNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOCLFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 0,53000 € | Direct |
| 1206YD226KAT2A | KYOCERA AVX | 730 | 478-KGM31AR51C226KUCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,13732 € | 68,66 € |
| 1.000 | 0,12692 € | 126,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11133 € | 445,32 € |
| 8.000 | 0,10554 € | 844,32 € |
| 12.000 | 0,10264 € | 1.231,68 € |
| 20.000 | 0,09942 € | 1.988,40 € |
| 28.000 | 0,09754 € | 2.731,12 € |
| 40.000 | 0,09573 € | 3.829,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

