Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C150JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C150JBANNNC |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C150JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007052 | Würth Elektronik | 15.877 | 732-7847-1-ND | 0,08000 € | Direct |
| AU055A150JA72A | KYOCERA AVX | 0 | AU055A150JA72A-ND | 0,90302 € | Direct |
| C0805C150J5GACTU | KEMET | 62.240 | 399-C0805C150J5GACTUCT-ND | 0,09000 € | Direct |
| CC0805JRNPO9BN150 | YAGEO | 30.760 | 311-1101-1-ND | 0,08000 € | Direct |
| KGM21BCG1H150JT | KYOCERA AVX | 4.745 | 478-KGM21BCG1H150JTCT-ND | 0,09000 € | Direct |







