
CL10C121JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1160-2-ND - Tape & Reel (TR) 1276-1160-1-ND - Cut Tape (CT) 1276-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C121JB8NNNC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C121JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01224 € | 6,12 € |
| 1.000 | 0,01074 € | 10,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00850 € | 34,00 € |
| 8.000 | 0,00767 € | 61,36 € |
| 12.000 | 0,00725 € | 87,00 € |
| 20.000 | 0,00679 € | 135,80 € |
| 28.000 | 0,00653 € | 182,84 € |
| 40.000 | 0,00627 € | 250,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

