
CL10B104KO8NNWC | |
|---|---|
DigiKey Part Number | 1276-1939-2-ND - Tape & Reel (TR) 1276-1939-1-ND - Cut Tape (CT) 1276-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KO8NNWC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KO8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00898 € | 4,49 € |
| 1.000 | 0,00782 € | 7,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00610 € | 24,40 € |
| 8.000 | 0,00547 € | 43,76 € |
| 12.000 | 0,00515 € | 61,80 € |
| 20.000 | 0,00480 € | 96,00 € |
| 28.000 | 0,00459 € | 128,52 € |
| 40.000 | 0,00439 € | 175,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

