


CP147660-195 | |
|---|---|
DigiKey Part Number | 2223-CP147660-195-ND |
Manufacturer | |
Manufacturer Product Number | CP147660-195 |
Description | PELTIER, 7.6 X 6 X 1.95 MM, 1.4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.6W @ 27°C 1.4 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP147660-195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 7.60mm L x 6.00mm W | |
Qmax @ Th | 1.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 1.95mm | |
Number of Stages | 2 | |
Current - Max | 1.4 A | |
Voltage - Max | 2 V | |
Resistance | 1.17 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| 5 | 24,38200 € | 121,91 € |
| 10 | 23,73600 € | 237,36 € |
| 25 | 22,90760 € | 572,69 € |
| 60 | 22,14367 € | 1.328,62 € |
| 120 | 21,55675 € | 2.586,81 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 31,41160 € |

