8 Ohms General Purpose Speaker 250 mW 344 Hz ~ 7.2 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 344 Hz ~ 7.2 kHz Top Round, Square Frame
GF0506
GF0506
Understanding Audio Frequency Range in Audio Design

GF0506

DigiKey Part Number
GF0506-ND
Manufacturer
Manufacturer Product Number
GF0506
Description
SPEAKER 8OHM 250MW TOP PORT 82DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 344 Hz ~ 7.2 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GF0506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
344 Hz ~ 7.2 kHz
Frequency - Self Resonant
430Hz
Impedance
8 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
250mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.922
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,33200 €33,32 €
253,00840 €75,21 €
502,78940 €139,47 €
2002,40740 €481,48 €
4002,24080 €896,32 €
6002,14998 €1.289,99 €
1.0002,04199 €2.041,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,26350 €