PC Pin Terminal Connector Through Hole Gold 0.033" (0.84mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-02-N-B

DigiKey Part Number
2223-CPG-02-N-B-ND
Manufacturer
Manufacturer Product Number
CPG-02-N-B
Description
POGOPIN, SOLID NEEDLE, 1.50MM HE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.033" (0.84mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
CPG-02-N-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.033" (0.84mm) Dia
Pin Size - Below Flange
0.059" (1.50mm) Dia
Length - Above Flange
0.031" (0.80mm)
Length - Below Flange
-
Length - Overall
0.059" (1.50mm)
Flange Diameter
0.059" (1.50mm)
Mounting Hole Diameter
0.067" (1.70mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.828
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40100 €4,01 €
250,37640 €9,41 €
500,35820 €17,91 €
1000,34100 €34,10 €
2500,31960 €79,90 €
5000,30430 €152,15 €
1.0000,28977 €289,77 €
3.0000,26815 €804,45 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €