



CMEJ-0413-42-SMT-TR | |
|---|---|
DigiKey Part Number | 102-6540-2-ND - Tape & Reel (TR) 102-6540-1-ND - Cut Tape (CT) 102-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMEJ-0413-42-SMT-TR |
Description | MIC COND ANLG OMNI -42DB 0.157"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0413-42-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Surface Mount | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,30664 € | 76,66 € |
| 500 | 0,28614 € | 143,07 € |
| 1.000 | 0,27388 € | 273,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24994 € | 999,76 € |
| 8.000 | 0,23296 € | 1.863,68 € |
| 12.000 | 0,22376 € | 2.685,12 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |











