6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM811-06A-FT-R805-67

DigiKey Part Number
2223-CDM811-06A-FT-R805-67-ND
Manufacturer
Manufacturer Product Number
CDM811-06A-FT-R805-67
Description
6 PINS, PANEL MOUNT, REAR FASTEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CDM811-06A-FT-R805-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M8-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,29000 €9,29 €
107,89300 €78,93 €
257,39840 €184,96 €
806,81538 €545,23 €
1606,49019 €1.038,43 €
3206,18066 €1.977,81 €
5605,94159 €3.327,29 €
1.0405,68800 €5.915,52 €
Manufacturers Standard Package
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,24090 €