
AMT102-D1024-I5000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D1024-I5000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D1024-I5000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 5 | 23,88400 € | 119,42 € |
| 10 | 22,17000 € | 221,70 € |
| 25 | 20,09160 € | 502,29 € |
| 50 | 18,65040 € | 932,52 € |
| 100 | 17,31310 € | 1.731,31 € |
| 250 | 16,25432 € | 4.063,58 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 34,36400 € |




