
UJ32-C-V-G-TH-6-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-6-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-6-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-6-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-6-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-6-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72080 € | 18,02 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,65330 € | 65,33 € |
| 250 | 0,61232 € | 153,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57562 € | 345,37 € |
| 1.200 | 0,54814 € | 657,77 € |
| 1.800 | 0,53268 € | 958,82 € |
| 3.000 | 0,51383 € | 1.541,49 € |
| 4.200 | 0,50179 € | 2.107,52 € |
| 6.000 | 0,48932 € | 2.935,92 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |


