




TBL004V-508-17BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004V-508-17BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-17BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-17BE-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 17 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,57500 € | 35,75 € |
| 25 | 3,13800 € | 78,45 € |
| 90 | 2,67700 € | 240,93 € |
| 180 | 2,49189 € | 448,54 € |
| 270 | 2,40133 € | 648,36 € |
| 540 | 2,27259 € | 1.227,20 € |
| 1.080 | 2,17153 € | 2.345,25 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,09840 € |

