


TBL002A-350-14GY-2GY | |
|---|---|
DigiKey Part Number | 102-6377-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-14GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-14GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,55300 € | 15,53 € |
| 36 | 1,28556 € | 46,28 € |
| 72 | 1,16972 € | 84,22 € |
| 108 | 1,11120 € | 120,01 € |
| 252 | 1,00933 € | 254,35 € |
| 504 | 0,94381 € | 475,68 € |
| 1.008 | 0,89181 € | 898,94 € |
| 5.004 | 0,81067 € | 4.056,59 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

