New at DigiKey
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
PB3L-A-BKR-P-D-67

PB3L-A-BKR-P-D-67

DigiKey Part Number
2223-PB3L-A-BKR-P-D-67-ND
Manufacturer
Manufacturer Product Number
PB3L-A-BKR-P-D-67
Description
PUSH BUTTON, SPST, OFF-ON, 12MM,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Domed
Series
Color - Actuator/Cap
Black
Packaging
Box
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
Off-On
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
2A (AC), 100mA (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,64500 €26,45 €
252,45040 €61,26 €
502,31260 €115,63 €
2002,06475 €412,95 €
4001,95645 €782,58 €
6001,89810 €1.138,86 €
1.0001,82980 €1.829,80 €
5.0001,65071 €8.253,55 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,82360 €