Parametric Equivalent

CFM-A225C-018-327 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225C-018-327-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225C-018-327 |
Description | FAN AXIAL 120X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 62.9 CFM (1.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 62.9 CFM (1.76m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.8dB(A) | |
Power (Watts) | 2.25 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 5,54559 € | 2.828,25 € |
| Unit Price without VAT: | 5,54559 € |
|---|---|
| Unit Price with VAT: | 6,71016 € |





