
CFM-9238B-230-410 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238B-230-410-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238B-230-410 |
Description | FAN AXIAL 92X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 57.5 CFM (1.61m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9238B-230-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 37.50mm | |
Air Flow | 57.5 CFM (1.61m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.1dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,73408 € | 1.933,52 € |
| Unit Price without VAT: | 7,73408 € |
|---|---|
| Unit Price with VAT: | 9,35824 € |

