Parametric Equivalent
Direct

80ZLJ82M8X20 | |
|---|---|
DigiKey Part Number | 1189-4091-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ82M8X20 |
Description | CAP ALUM 82UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ82M8X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29100 € | 29,10 € |
| 500 | 0,23208 € | 116,04 € |
| 1.000 | 0,21352 € | 213,52 € |
| 3.000 | 0,17050 € | 511,50 € |
| 5.000 | 0,16868 € | 843,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |



