Parametric Equivalent
Parametric Equivalent

80CHV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-80CHV47M10X10.5TR-ND - Tape & Reel (TR) 1189-80CHV47M10X10.5CT-ND - Cut Tape (CT) 1189-80CHV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80CHV47M10X10.5 |
Description | CAP HYBRID SMD 80V 47UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1K470MCQ1GS | Nichicon | 314 | GYC1K470MCQ1GCT-ND | 1,48000 € | Parametric Equivalent |
| GYC1K470MCW1GS | Nichicon | 979 | GYC1K470MCW1GCT-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,73000 € | 36,50 € |
| 100 | 0,66220 € | 66,22 € |
| 500 | 0,54548 € | 272,74 € |
| 1.000 | 0,50871 € | 508,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47816 € | 956,32 € |
| 4.000 | 0,45279 € | 1.811,16 € |
| 6.000 | 0,43999 € | 2.639,94 € |
| 10.000 | 0,42574 € | 4.257,40 € |
| 14.000 | 0,41736 € | 5.843,04 € |
| 20.000 | 0,40927 € | 8.185,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |


