63CJV47M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.127
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20.000
Unit Price: 2,81751 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: 1,35000 €

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 795
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 935
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.475
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5.121
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 310
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,61000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 1,12000 €
Datasheet
New Product
Image for 63CJV47M8X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CJV47M8X10.5

DigiKey Part Number
1189-63CJV47M8X10.5TR-ND - Tape & Reel (TR)
1189-63CJV47M8X10.5CT-ND - Cut Tape (CT)
1189-63CJV47M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63CJV47M8X10.5
Description
CAP HYBRID SMD 63V 47UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PJV47M8X10.5Rubycon1.1271189-63PJV47M8X10.5CT-ND1,65000 €Parametric Equivalent
BW476M063HFKTANextGen Components20.0003372-BW476M063HFKTATR-ND2,81751 €Parametric Equivalent
CHR1J470M8X10.0-RCal-Chip Electronics, Inc.5004713-CHR1J470M8X10.0-RCT-ND1,35000 €Parametric Equivalent
EEH-ZC1J470PPanasonic Industry0P124177CT-ND0,99000 €Parametric Equivalent
GYA1J470MCQ1GSNichicon795493-GYA1J470MCQ1GSCT-ND1,23000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,82200 €8,22 €
500,63240 €31,62 €
1000,57220 €57,22 €
5000,46854 €234,27 €
1.0000,43590 €435,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40877 €817,54 €
4.0000,38624 €1.544,96 €
6.0000,37488 €2.249,28 €
10.0000,36221 €3.622,10 €
14.0000,35477 €4.966,78 €
20.0000,34759 €6.951,80 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €