
6.3ZLG1000MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-6.3ZLG1000MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLG1000MEFC10X12.5 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLG1000MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 858 mA @ 120 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,19342 € | 96,71 € |
| 1.000 | 0,17738 € | 177,38 € |
| 3.000 | 0,15731 € | 471,93 € |
| 5.000 | 0,14981 € | 749,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

