Parametric Equivalent

MP28310GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP28310GC-ZTR-ND - Tape & Reel (TR) 1589-MP28310GC-ZCT-ND - Cut Tape (CT) 1589-MP28310GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28310GC-Z |
Description | ULTRA-LOW 500NA IQ, 2-5.5V, 300M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1.5MHz 12-CSP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3V, 3.3V, 300mA | |
Voltage/Current - Output 2 | 1.8V, 2.8V, 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-CSP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70330 € | 70,33 € |
| 250 | 0,66044 € | 165,11 € |
| 500 | 0,63460 € | 317,30 € |
| 1.000 | 0,61333 € | 613,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58706 € | 1.761,18 € |
| 6.000 | 0,57420 € | 3.445,20 € |
| 9.000 | 0,56776 € | 5.109,84 € |
| 15.000 | 0,56063 € | 8.409,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |


