
450MPK474J | |
|---|---|
DigiKey Part Number | 1189-1824-ND |
Manufacturer | |
Manufacturer Product Number | 450MPK474J |
Description | CAP FILM 0.47UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 450MPK474J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,40280 € | 40,28 € |
| 500 | 0,33364 € | 166,82 € |
| 1.000 | 0,31028 € | 310,28 € |
| 4.000 | 0,27234 € | 1.089,36 € |
| 8.000 | 0,25696 € | 2.055,68 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

