16YK470M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 16.922
Unit Price: 0,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 940
Unit Price: 0,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 9.019
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.551
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 151.123
Unit Price: 0,39000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 43.307
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.507
Unit Price: 0,61000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 301
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.446
Unit Price: 0,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.739
Unit Price: 0,80000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YK470M8X11.5

DigiKey Part Number
16YK470M8X11.5-ND
Manufacturer
Manufacturer Product Number
16YK470M8X11.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16YK470M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Ripple Current @ High Frequency
552 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes