
16TRV3300M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-3542-2-ND - Tape & Reel (TR) 1189-3542-1-ND - Cut Tape (CT) 1189-3542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TRV3300M18X16.5 |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TRV3300M18X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 64 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,93000 € | 19,30 € |
| 50 | 1,54020 € | 77,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,44800 € | 181,00 € |
| 250 | 1,34708 € | 336,77 € |
| 375 | 1,29616 € | 486,06 € |
| 625 | 1,23941 € | 774,63 € |
| 875 | 1,20603 € | 1.055,28 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

