Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16TLV2200M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2092-2-ND - Tape & Reel (TR) 1189-2092-1-ND - Cut Tape (CT) 1189-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV2200M16X16.5 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV2200M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,10040 € | 55,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,02656 € | 128,32 € |
| 250 | 0,94968 € | 237,42 € |
| 375 | 0,91085 € | 341,57 € |
| 625 | 0,86757 € | 542,23 € |
| 875 | 0,84211 € | 736,85 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |





