16MXC10000MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,22905 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 251
Unit Price: 2,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 255
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,80619 €
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MXC10000MEFCSN22X30

DigiKey Part Number
16MXC10000MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
16MXC10000MEFCSN22X30
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16MXC10000MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
2.4725 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,15930 €231,86 €
Manufacturers Standard Package
Unit Price without VAT:1,15930 €
Unit Price with VAT:1,40275 €