


100ZLJ68MT78X20 | |
|---|---|
DigiKey Part Number | 1189-1517-1-ND - Cut Tape (CT) 1189-1517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ68MT78X20 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ68MT78X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,29270 € | 29,27 € |
| 500 | 0,23398 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22572 € | 225,72 € |
| 2.000 | 0,20959 € | 419,18 € |
| 3.000 | 0,20144 € | 604,32 € |
| 5.000 | 0,19236 € | 961,80 € |
| 7.000 | 0,18703 € | 1.309,21 € |
| 10.000 | 0,18188 € | 1.818,80 € |
| 12.000 | 0,17943 € | 2.153,16 € |
| 24.000 | 0,17113 € | 4.107,12 € |
| 25.000 | 0,17069 € | 4.267,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

