
RE210-S3 | |
|---|---|
DigiKey Part Number | 6003-RE210-S3-ND |
Manufacturer | |
Manufacturer Product Number | RE210-S3 |
Description | DIP 2 54 mm CEM3 HAL 100 x 580 m |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 22.83" L x 3.94" W (580.0mm x 100.0mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 16,92800 € | 169,28 € |
| 25 | 16,73120 € | 418,28 € |
| 50 | 16,33720 € | 816,86 € |
| 100 | 16,04600 € | 1.604,60 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,84830 € |







