Parametric Equivalent

W1S12N-40ML5 | |
|---|---|
DigiKey Part Number | 1868-W1S12N-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | W1S12N-40ML5 |
Description | MALE, FULL DETENT, 8-PORT (2X4) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 100 GHz | |
Number of Ports | 8 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Cobalt, Iron, Nickel | |
Includes | - | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 482,18800 € | 2.410,94 € |
| Unit Price without VAT: | 482,18800 € |
|---|---|
| Unit Price with VAT: | 583,44748 € |

