
P9K80A-40ML5 | |
|---|---|
DigiKey Part Number | 1868-361935-ND |
Manufacturer | |
Manufacturer Product Number | P9K80A-40ML5 |
Description | CONN RECEPT RPC-1.35 PCB 30 DEGR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.35mm Connector Jack, Female Socket 50 Ohms Surface Mount, 30° Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, 30° Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 90 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 3000 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 336,09300 € | 16.804,65 € |
| Unit Price without VAT: | 336,09300 € |
|---|---|
| Unit Price with VAT: | 406,67253 € |

