Image for L70-389-140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L70-389-140

DigiKey Part Number
1868-L70-389-140-ND
Manufacturer
Manufacturer Product Number
L70-389-140
Description
COAX CBL 1.35MM TO 1.85MM 5.5"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.35mm to 1.85mm RTK 047 5.512" (140.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.85mm Jack
Manufacturer
Rosenberger
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
5.512" (140.00mm)
Style
1.35mm to 1.85mm
Cable Type
RTK 047
1st Connector
1.35mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
70 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.409,40400 €7.047,02 €
Unit Price without VAT:1.409,40400 €
Unit Price with VAT:1.705,37884 €