
AMS19A-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS19A-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS19A-40MZ5-Z |
Description | CONN FAKRA PLUG VERT PCB |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,58100 € | 75,81 € |
| 25 | 7,10640 € | 177,66 € |
| 50 | 6,76700 € | 338,35 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,79320 € |


