

28020400 | |
|---|---|
DigiKey Part Number | 28020400-ND |
Manufacturer | |
Manufacturer Product Number | 28020400 |
Description | BOX PLASTIC BLK 8.66"L X 4.57"W |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Black Hand Held, Split Sides 8.661" L x 4.567" W (220.00mm x 116.00mm) X 2.008" (51.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.567" W (220.00mm x 116.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 39.6in² (255cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.44 lb (199.58 g) |


