


YQ2VWM10BTFTR | |
|---|---|
DigiKey Part Number | 846-YQ2VWM10BTFTR-ND - Tape & Reel (TR) 846-YQ2VWM10BTFTRCT-ND - Cut Tape (CT) 846-YQ2VWM10BTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ2VWM10BTFTR |
Description | DIODE SCHOTTKY 100V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26260 € | 26,26 € |
| 500 | 0,19970 € | 99,85 € |
| 1.000 | 0,17942 € | 179,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15363 € | 460,89 € |
| 6.000 | 0,14063 € | 843,78 € |
| 9.000 | 0,13401 € | 1.206,09 € |
| 15.000 | 0,12656 € | 1.898,40 € |
| 21.000 | 0,12216 € | 2.565,36 € |
| 30.000 | 0,11787 € | 3.536,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |








