
UCR10EVHFLR100 | |
|---|---|
DigiKey Part Number | RHM1274TR-ND - Tape & Reel (TR) RHM1274CT-ND - Cut Tape (CT) RHM1274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHFLR100 |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHFLR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,31500 € | 31,50 € |
| 250 | 0,27524 € | 68,81 € |
| 500 | 0,25038 € | 125,19 € |
| 1.000 | 0,22926 € | 229,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19164 € | 958,20 € |
| 10.000 | 0,17934 € | 1.793,40 € |
| 15.000 | 0,17303 € | 2.595,45 € |
| 25.000 | 0,16589 € | 4.147,25 € |
| 35.000 | 0,16164 € | 5.657,40 € |
| 50.000 | 0,16029 € | 8.014,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

