
TT8J13TCR | |
|---|---|
DigiKey Part Number | TT8J13TCRTR-ND - Tape & Reel (TR) TT8J13TCRCT-ND - Cut Tape (CT) TT8J13TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8J13TCR |
Description | MOSFET 2P-CH 12V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.5A 1W Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8J13TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000pF @ 6V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-TSST | |
Base Product Number |


