
SFR01MZPJ472 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ472TR-ND - Tape & Reel (TR) 846-SFR01MZPJ472CT-ND - Cut Tape (CT) 846-SFR01MZPJ472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ472 |
Description | RES 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPJ472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02144 € | 5,36 € |
| 500 | 0,01860 € | 9,30 € |
| 1.000 | 0,01636 € | 16,36 € |
| 5.000 | 0,01279 € | 63,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01204 € | 120,40 € |
| 20.000 | 0,01093 € | 218,60 € |
| 30.000 | 0,01052 € | 315,60 € |
| 50.000 | 0,01009 € | 504,50 € |
| 70.000 | 0,00984 € | 688,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

