
RTR040N03HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR040N03HZGTLTR-ND - Tape & Reel (TR) 846-RTR040N03HZGTLCT-ND - Cut Tape (CT) 846-RTR040N03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR040N03HZGTL |
Description | MOSFET N-CH 30V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 475 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36960 € | 36,96 € |
| 500 | 0,28548 € | 142,74 € |
| 1.000 | 0,25836 € | 258,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22391 € | 671,73 € |
| 6.000 | 0,20655 € | 1.239,30 € |
| 9.000 | 0,19771 € | 1.779,39 € |
| 15.000 | 0,18778 € | 2.816,70 € |
| 21.000 | 0,18503 € | 3.885,63 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |


