


RQ7E100ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ7E100ATTCRTR-ND - Tape & Reel (TR) 846-RQ7E100ATTCRCT-ND - Cut Tape (CT) 846-RQ7E100ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7E100ATTCR |
Description | MOSFET P-CH 30V 10A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ7E100ATTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05100 € | 10,51 € |
| 100 | 0,70810 € | 70,81 € |
| 500 | 0,56124 € | 280,62 € |
| 1.000 | 0,52142 € | 521,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45408 € | 1.362,24 € |
| 6.000 | 0,42600 € | 2.556,00 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

