P-Channel 100 V 4.5A (Ta), 14.5A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 4.5A (Ta), 14.5A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3P045ATTB1

DigiKey Part Number
846-RQ3P045ATTB1TR-ND - Tape & Reel (TR)
846-RQ3P045ATTB1CT-ND - Cut Tape (CT)
846-RQ3P045ATTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3P045ATTB1
Description
PCH -100V -14.5A POWER MOSFET: R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 4.5A (Ta), 14.5A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 50 V
FET Type
Power Dissipation (Max)
2W (Ta), 20W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSMT (3.2x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
86mOhm @ 4.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,38100 €13,81 €
1000,94150 €94,15 €
5000,75336 €376,68 €
1.0000,69289 €692,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61614 €1.848,42 €
6.0000,57753 €3.465,18 €
9.0000,56200 €5.058,00 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,60150 €