
RPMD-0132 | |
|---|---|
DigiKey Part Number | 846-RPMD-0132TR-ND - Tape & Reel (TR) 846-RPMD-0132CT-ND - Cut Tape (CT) 846-RPMD-0132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMD-0132 |
Description | SENSOR PHOTODIODE 940NM 3SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,43600 € | 34,36 € |
| 100 | 2,74720 € | 274,72 € |
| 500 | 2,46226 € | 1.231,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26607 € | 4.532,14 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,56600 € |


