RN771VFHTE-17 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 428
Unit Price: 0,57000 €
Datasheet
RF Diode PIN - Single 50V 50 mA UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN771VFHTE-17

DigiKey Part Number
RN771VFHTE-17TR-ND - Tape & Reel (TR)
RN771VFHTE-17CT-ND - Cut Tape (CT)
RN771VFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN771VFHTE-17
Description
RF DIODE PIN 50V UMD2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA UMD2
Datasheet
 Datasheet
EDA/CAD Models
RN771VFHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.9pF @ 35V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes