Similar

RN141GT2R | |
|---|---|
DigiKey Part Number | RN141GT2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN141GT2R |
Description | RF DIODE PIN 50V VMD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA VMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | 2Ohm @ 3mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-723 | |
Supplier Device Package | VMD2 | |
Base Product Number |


