
RBR10NS40AFHTL | |
|---|---|
DigiKey Part Number | RBR10NS40AFHTLTR-ND - Tape & Reel (TR) RBR10NS40AFHTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR10NS40AFHTL |
Description | DIODE ARRAY SCHOTT 40V 10A LPDS |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR10NS40AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.9 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,63370 € | 63,37 € |
| 500 | 0,50004 € | 250,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43286 € | 432,86 € |
| 2.000 | 0,42087 € | 841,74 € |
| 3.000 | 0,40535 € | 1.216,05 € |
| 5.000 | 0,38174 € | 1.908,70 € |
| 7.000 | 0,37006 € | 2.590,42 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

