
RB550EATR | |
|---|---|
DigiKey Part Number | RB550EATR-ND - Tape & Reel (TR) RB550EACT-ND - Cut Tape (CT) RB550EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550EATR |
Description | DIODE ARR SCHOTT 30V 700MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RB550EATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,22430 € | 112,15 € |
| 1.000 | 0,20215 € | 202,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17398 € | 521,94 € |
| 6.000 | 0,15979 € | 958,74 € |
| 9.000 | 0,15256 € | 1.373,04 € |
| 15.000 | 0,14444 € | 2.166,60 € |
| 21.000 | 0,13963 € | 2.932,23 € |
| 30.000 | 0,13662 € | 4.098,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

