Diode 30 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB501SM-30FHT2R

DigiKey Part Number
RB501SM-30FHT2RTR-ND - Tape & Reel (TR)
RB501SM-30FHT2RCT-ND - Cut Tape (CT)
RB501SM-30FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB501SM-30FHT2R
Description
DIODE SCHOTTKY 30V 100MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB501SM-30FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03402 €34,02 €
2.0000,03176 €63,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,01999 €159,92 €
16.0000,01936 €309,76 €
24.0000,01758 €421,92 €
40.0000,01638 €655,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €