
RB218NS-30TL | |
|---|---|
DigiKey Part Number | 846-RB218NS-30TLTR-ND - Tape & Reel (TR) 846-RB218NS-30TLCT-ND - Cut Tape (CT) 846-RB218NS-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS-30TL |
Description | DIODE ARRAY SCHOTT 30V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 0,85180 € | 85,18 € |
| 500 | 0,68038 € | 340,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62524 € | 625,24 € |
| 2.000 | 0,57889 € | 1.157,78 € |
| 3.000 | 0,55527 € | 1.665,81 € |
| 5.000 | 0,53788 € | 2.689,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

