


RB218BM200FHTL | |
|---|---|
DigiKey Part Number | 846-RB218BM200FHTLTR-ND - Tape & Reel (TR) 846-RB218BM200FHTLCT-ND - Cut Tape (CT) 846-RB218BM200FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218BM200FHTL |
Description | DIODE ARR SCHOTT 200V 20A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,22200 € | 12,22 € |
| 100 | 1,09450 € | 109,45 € |
| 500 | 0,90064 € | 450,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83325 € | 2.083,12 € |
| 5.000 | 0,79958 € | 3.997,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

