R6515ENJTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,87693 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,70150 €
Datasheet
N-Channel 650 V 15A (Tc) 184W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6515ENJTL

DigiKey Part Number
846-R6515ENJTLTR-ND - Tape & Reel (TR)
846-R6515ENJTLCT-ND - Cut Tape (CT)
846-R6515ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6515ENJTL
Description
MOSFET N-CH 650V 15A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 184W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 430µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Type
Power Dissipation (Max)
184W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
315mOhm @ 6.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHB12N60ET5-GE3Vishay Siliconix0SIHB12N60ET5-GE3-ND0,87693 €Similar
TK14G65W5,RQToshiba Semiconductor and Storage0TK14G65W5RQTR-ND1,70150 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,58497 €2.584,97 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,31000 €5,31 €
103,56500 €35,65 €
1002,57560 €257,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,42510 €