
R6504ENJTL | |
|---|---|
DigiKey Part Number | 846-R6504ENJTLTR-ND - Tape & Reel (TR) 846-R6504ENJTLCT-ND - Cut Tape (CT) 846-R6504ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6504ENJTL |
Description | MOSFET N-CH 650V 4A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 25 V |
FET Type | Power Dissipation (Max) 58W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,83400 € | 18,34 € |
| 100 | 1,26980 € | 126,98 € |
| 500 | 1,02868 € | 514,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95124 € | 951,24 € |
| 2.000 | 0,88613 € | 1.772,26 € |
| 3.000 | 0,85297 € | 2.558,91 € |
| 5.000 | 0,81590 € | 4.079,50 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |

